
ISL68144IRAZ | |
|---|---|
DigiKey Part Number | 20-ISL68144IRAZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL68144IRAZ |
Description | GP X+Y 4 PHASE DIGI CONTLR 40PIN |
Customer Reference | |
Detailed Description | - PWM Controller Voltage Regulator IC 2 Output 40-TQFN (5x5) |
Datasheet | Datasheet |
Category | Voltage - Output 1.25V |
Manufacturer Renesas Electronics Corporation | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 40-WFQFN Exposed Pad |
Applications PWM Controller | Supplier Device Package 40-TQFN (5x5) |
Voltage - Input 3.3V ~ 3.3V | Base Product Number |
Number of Outputs 2 |

