MFR Recommended

ISL68137IRAZ | |
|---|---|
DigiKey Part Number | 20-ISL68137IRAZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL68137IRAZ |
Description | AVS X+Y 7 PHASE DIGI CONTLR 48LD |
Customer Reference | |
Detailed Description | Regulator Positive Output AVSBus, PMBus DC-DC Controller IC 48-QFN (6x6) |
Datasheet | Datasheet |
Category | Synchronous Rectifier No |
Manufacturer Renesas Electronics Corporation | Clock Sync No |
Packaging Tray | Serial Interfaces AVSBus, PMBus |
Part Status Obsolete | Control Features Enable, Power Good |
Output Type PWM Signal | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case 48-VFQFN Exposed Pad |
Output Phases 7 | Supplier Device Package 48-QFN (6x6) |
Voltage - Supply (Vcc/Vdd) 3.135V ~ 3.465V | Base Product Number |
Frequency - Switching 200kHz ~ 1MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL68137IRAZ-T | Renesas Electronics Corporation | 0 | 20-ISL68137IRAZ-TTR-ND | 6,03784 € | MFR Recommended |


