
ISL68134IRAZ-T7A | |
|---|---|
DigiKey Part Number | ISL68134IRAZ-T7ATR-ND - Tape & Reel (TR) ISL68134IRAZ-T7ACT-ND - Cut Tape (CT) ISL68134IRAZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL68134IRAZ-T7A |
Description | IC REG CTRLR PMBUS 40TQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller 40-TQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,15000 € | 8,15 € |
| 10 | 6,35100 € | 63,51 € |
| 25 | 5,89960 € | 147,49 € |
| 100 | 5,40340 € | 540,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,16700 € | 1.291,75 € |
| 500 | 5,02448 € | 2.512,24 € |
| 750 | 4,95316 € | 3.714,87 € |
| 1.250 | 4,87410 € | 6.092,62 € |
| 1.750 | 4,82790 € | 8.448,82 € |
| Unit Price without VAT: | 8,15000 € |
|---|---|
| Unit Price with VAT: | 9,69850 € |

