
ISL68127IRAZ-T7A | |
|---|---|
DigiKey Part Number | ISL68127IRAZ-T7ATR-ND - Tape & Reel (TR) ISL68127IRAZ-T7ACT-ND - Cut Tape (CT) ISL68127IRAZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL68127IRAZ-T7A |
Description | IC REG CTRLR PMBUS 48QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller 48-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,65000 € | 9,65 € |
| 10 | 7,55100 € | 75,51 € |
| 25 | 7,02880 € | 175,72 € |
| 100 | 6,45390 € | 645,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,37652 € | 1.344,13 € |
| Unit Price without VAT: | 9,65000 € |
|---|---|
| Unit Price with VAT: | 11,48350 € |

