
ISL6801AB | |
|---|---|
DigiKey Part Number | ISL6801AB-ND |
Manufacturer | |
Manufacturer Product Number | ISL6801AB |
Description | IC GATE DRVR HIGH-SIDE 8SOIC |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 8-SOIC |
EDA/CAD Models | ISL6801AB Models |
Category | Logic Voltage - VIL, VIH 1.4V, 3V |
Manufacturer Renesas Electronics Corporation | Current - Peak Output (Source, Sink) 200mA, 200mA |
Packaging Tube | Input Type Non-Inverting |
Part Status Obsolete | High Side Voltage - Max (Bootstrap) 120 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 200ns, 200ns |
Driven Configuration High-Side | Operating Temperature -40°C ~ 150°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gate Type MOSFET (N-Channel) | Supplier Device Package 8-SOIC |
Voltage - Supply 4.5V ~ 6.5V | Base Product Number |

