16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL6742AAZA-T

DigiKey Part Number
ISL6742AAZA-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL6742AAZA-T
Description
IC REG CTRLR MULT TOP 16QSOP
Customer Reference
Detailed Description
Full-Bridge, Half-Bridge Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL6742AAZA-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Full-Bridge, Half-Bridge
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
9V ~ 16V
Frequency - Switching
Up to 2MHz
Duty Cycle (Max)
99%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Frequency Control, Ramp, Soft Start
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types