
ISL6613AEIBZ | |
|---|---|
DigiKey Part Number | ISL6613AEIBZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL6613AEIBZ |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | ISL6613AEIBZ Models |
Category | Current - Peak Output (Source, Sink) 1.25A, 2A |
Manufacturer Renesas Electronics Corporation | Input Type Non-Inverting |
Packaging Tube | High Side Voltage - Max (Bootstrap) 36 V |
Part Status Obsolete | Rise / Fall Time (Typ) 26ns, 18ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TJ) |
Driven Configuration Half-Bridge | Mounting Type Surface Mount |
Channel Type Synchronous | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Number of Drivers 2 | Supplier Device Package 8-SOIC-EP |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 10.8V ~ 13.2V |

