Similar

ISL6612ECBZ | |
|---|---|
DigiKey Part Number | ISL6612ECBZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL6612ECBZ |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | ISL6612ECBZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 10.8V ~ 13.2V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 1.25A, 2A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 36 V | |
Rise / Fall Time (Typ) | 26ns, 18ns | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |


