Half-Bridge Gate Driver IC Non-Inverting 8-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL6609ACRZ

DigiKey Part Number
ISL6609ACRZ-ND
Manufacturer
Manufacturer Product Number
ISL6609ACRZ
Description
IC GATE DRVR HALF-BRIDGE 8QFN
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 8-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ISL6609ACRZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
1V, 2V
Manufacturer
Renesas Electronics Corporation
Current - Peak Output (Source, Sink)
-, 4A
Packaging
Tube
Input Type
Non-Inverting
Part Status
Obsolete
High Side Voltage - Max (Bootstrap)
36 V
DigiKey Programmable
Not Verified
Rise / Fall Time (Typ)
8ns, 8ns
Driven Configuration
Half-Bridge
Operating Temperature
0°C ~ 125°C (TJ)
Channel Type
Synchronous
Mounting Type
Surface Mount
Number of Drivers
2
Package / Case
8-VQFN Exposed Pad
Gate Type
MOSFET (N-Channel)
Supplier Device Package
8-QFN (3x3)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,11000 €3,11 €
102,25000 €22,50 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,11000 €
Unit Price with VAT:3,70090 €