Similar

ISL6608IBZ | |
|---|---|
DigiKey Part Number | ISL6608IBZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL6608IBZ |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL6608IBZ Models |
Category | Current - Peak Output (Source, Sink) 2A, 2A |
Manufacturer Renesas Electronics Corporation | Input Type Non-Inverting |
Packaging Tube | High Side Voltage - Max (Bootstrap) 22 V |
Part Status Obsolete | Rise / Fall Time (Typ) 8ns, 8ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TJ) |
Driven Configuration Half-Bridge | Mounting Type Surface Mount |
Channel Type Synchronous | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP14628-E/SN | Microchip Technology | 0 | MCP14628-E/SN-ND | 1,61000 € | Similar |


