Similar
Similar

ISL6605IBZ | |
|---|---|
DigiKey Part Number | ISL6605IBZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL6605IBZ |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL6605IBZ Models |
Category | Logic Voltage - VIL, VIH 1V, 2V |
Manufacturer Renesas Electronics Corporation | Current - Peak Output (Source, Sink) 2A, 2A |
Packaging Tube | Input Type Non-Inverting |
Part Status Obsolete | High Side Voltage - Max (Bootstrap) 33 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 8ns, 8ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 125°C (TJ) |
Channel Type Synchronous | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gate Type MOSFET (N-Channel) | Supplier Device Package 8-SOIC |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS28225D | Rochester Electronics, LLC | 799 | 2156-TPS28225D-ND | 1,78000 € | Similar |
| TPS28225DR | Texas Instruments | 2.428 | 296-39386-1-ND | 1,54000 € | Similar |
| TPS28226D | Rochester Electronics, LLC | 925 | 2156-TPS28226D-ND | 1,53000 € | Similar |
| TPS28226DR | Texas Instruments | 4.167 | 296-22853-1-ND | 1,17000 € | Similar |


