
ISL6551IBZ | |
|---|---|
DigiKey Part Number | ISL6551IBZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL6551IBZ |
Description | IC REG CTRLR FULL-BRIDGE 28SOIC |
Customer Reference | |
Detailed Description | Full-Bridge Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL6551IBZ Models |
Category | Frequency - Switching 50kHz ~ 500kHz |
Manufacturer Renesas Electronics Corporation | Duty Cycle (Max) 50% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Dead Time Control, Enable, Soft Start |
Function Step-Up/Step-Down | Operating Temperature 0°C ~ 85°C (TA) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Full-Bridge | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Number of Outputs 1 | Supplier Device Package 28-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 10.8V ~ 13.2V |

