Direct

ISL6546IRZ | |
|---|---|
DigiKey Part Number | ISL6546IRZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL6546IRZ |
Description | IC REG BUCK 1.2A 10DFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Output 1.2A 10-VFDFN Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | - | |
Topology | ||
Output Type | - | |
Number of Outputs | - | |
Voltage - Input (Min) | - | |
Voltage - Input (Max) | - | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |


