ISL6539IA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 418
Unit Price: 0,00000 €
Datasheet
- Controller, DDR DRAM, SDRAM Voltage Regulator IC 2 Output 28-SSOP/QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL6539IA

DigiKey Part Number
ISL6539IA-ND
Manufacturer
Manufacturer Product Number
ISL6539IA
Description
IC REG CTRL DDR DRAM 2OUT 28SSOP
Customer Reference
Detailed Description
- Controller, DDR DRAM, SDRAM Voltage Regulator IC 2 Output 28-SSOP/QSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL6539IA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
0.9V ~ 5.5V
Manufacturer
Renesas Electronics Corporation
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
28-SSOP (0.154", 3.90mm Width)
Applications
Controller, DDR DRAM, SDRAM
Supplier Device Package
28-SSOP/QSOP
Voltage - Input
3.3V ~ 18V
Base Product Number
Number of Outputs
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL6539IAZRenesas Electronics Corporation418ISL6539IAZ-ND0,00000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types