Direct

ISL6537ACR | |
|---|---|
DigiKey Part Number | ISL6537ACR-ND |
Manufacturer | |
Manufacturer Product Number | ISL6537ACR |
Description | IC REG/CTRLR ACPI DUAL DDR 28QFN |
Customer Reference | |
Detailed Description | Memory, DDR/DDR2 Regulator PMIC 28-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ISL6537ACR Models |
Category | Operating Temperature 0°C ~ 70°C |
Manufacturer Renesas Electronics Corporation | Mounting Type Surface Mount |
Packaging Tube | Package / Case 28-VQFN Exposed Pad |
Part Status Obsolete | Supplier Device Package 28-QFN (6x6) |
Applications Memory, DDR/DDR2 Regulator | Base Product Number |
Current - Supply 7mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL6537ACRZ | Renesas Electronics Corporation | 5 | ISL6537ACRZ-ND | 7,38000 € | Direct |


