
ISL6530CBZ | |
|---|---|
DigiKey Part Number | ISL6530CBZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL6530CBZ |
Description | IC REG CTRLR INTEL 2OUT 24SOIC |
Customer Reference | |
Detailed Description | - Controller, Intel Pentium® III, IV Voltage Regulator IC 2 Output 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL6530CBZ Models |
Category | Voltage - Output 2.5V |
Manufacturer Renesas Electronics Corporation | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Applications Controller, Intel Pentium® III, IV | Supplier Device Package 24-SOIC |
Voltage - Input 4.5V ~ 5.5V | Base Product Number |
Number of Outputs 2 |

