Buck Regulator Positive Output Step-Down DC-DC Controller IC 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL6522CV

DigiKey Part Number
ISL6522CV-ND
Manufacturer
Manufacturer Product Number
ISL6522CV
Description
IC REG CTRLR BUCK 14TSSOP
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL6522CV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
200kHz
Manufacturer
Renesas Electronics Corporation
Duty Cycle (Max)
100%
Packaging
Tube
Synchronous Rectifier
Yes
Part Status
Obsolete
Clock Sync
No
Output Type
Transistor Driver
Control Features
Enable, Frequency Control, Phase Control, Soft Start
Function
Step-Down
Operating Temperature
0°C ~ 70°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Number of Outputs
1
Supplier Device Package
14-TSSOP
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
10.8V ~ 13.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.