Power Supply Controller Power Supply Controller/Monitor 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL6504ACB-T

DigiKey Part Number
ISL6504ACB-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL6504ACB-T
Description
IC MULTIPLE POWER CTRLR 16-SOIC
Customer Reference
Detailed Description
Power Supply Controller Power Supply Controller/Monitor 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL6504ACB-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
17 mA
Manufacturer
Renesas Electronics Corporation
Operating Temperature
0°C ~ 70°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
16-SOIC (0.295", 7.50mm Width)
DigiKey Programmable
Not Verified
Supplier Device Package
16-SOIC
Applications
Power Supply Controller/Monitor
Base Product Number
Voltage - Supply
4.75V ~ 5.25V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types