
ISL6439CBZ | |
|---|---|
DigiKey Part Number | ISL6439CBZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL6439CBZ |
Description | IC REG CTRLR BUCK 14SOIC |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL6439CBZ Models |
Category | Frequency - Switching 300kHz |
Manufacturer Renesas Electronics Corporation | Duty Cycle (Max) 100% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Enable, Phase Control |
Function Step-Down | Operating Temperature 0°C ~ 70°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 14-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 2.97V ~ 3.63V |


