- Controller, DDR, Intel VR12 Voltage Regulator IC 1 Output 40-TQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL6353CRTZ

DigiKey Part Number
ISL6353CRTZ-ND
Manufacturer
Manufacturer Product Number
ISL6353CRTZ
Description
IC REG CTRLR DDR 1OUT 40TQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
- Controller, DDR, Intel VR12 Voltage Regulator IC 1 Output 40-TQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ISL6353CRTZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Active
Applications
Controller, DDR, Intel VR12
Voltage - Input
4.5V ~ 25V
Number of Outputs
1
Voltage - Output
0.25V ~ 1.52V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-TQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,22000 €7,22 €
105,60000 €56,00 €
604,89417 €293,65 €
1204,70300 €564,36 €
3004,50120 €1.350,36 €
5404,39659 €2.374,16 €
1.0204,30125 €4.387,27 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,22000 €
Unit Price with VAT:8,59180 €