Similar

ISL6341CCRZ | |
|---|---|
DigiKey Part Number | ISL6341CCRZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL6341CCRZ |
Description | IC REG CTRLR BUCK 10-TDFN |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-TDFN-EP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL6341CCRZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 14.4V | |
Frequency - Switching | 300kHz | |
Duty Cycle (Max) | 85% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Phase Control, Power Good, Power on Reset | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-TDFN-EP (3x3) | |
Base Product Number |


