ISL6334IRZ-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 13
Unit Price: 0,00000 €
Datasheet
- Controller, Intel VR11.1 Voltage Regulator IC 1 Output 40-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
- Controller, Intel VR11.1 Voltage Regulator IC 1 Output 40-QFN (6x6)
40-VFQFN, L40

ISL6334IRZ-T

DigiKey Part Number
ISL6334IRZ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL6334IRZ-T
Description
IC REG CTRLR VR11.1 1OUT 40QFN
Customer Reference
Detailed Description
- Controller, Intel VR11.1 Voltage Regulator IC 1 Output 40-QFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
ISL6334IRZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Controller, Intel VR11.1
Voltage - Input
3V ~ 12V
Number of Outputs
1
Voltage - Output
0.5V ~ 1.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types