
ISL6329IRZ-T | |
|---|---|
DigiKey Part Number | ISL6329IRZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL6329IRZ-T |
Description | IC REG CTRLR AMD SVI 2OUT 60QFN |
Customer Reference | |
Detailed Description | - Controller, AMD SVI Voltage Regulator IC 2 Output 60-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ISL6329IRZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Controller, AMD SVI | |
Voltage - Input | 5V ~ 12V | |
Number of Outputs | 2 | |
Voltage - Output | 0.0125V ~ 1.55V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 60-VFQFN Exposed Pad | |
Supplier Device Package | 60-QFN (7x7) | |
Base Product Number |

