
ISL6313BCRZ | |
|---|---|
DigiKey Part Number | ISL6313BCRZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL6313BCRZ |
Description | IC REG CTRLR VR11 1OUT 36TQFN |
Customer Reference | |
Detailed Description | - Controller, Intel VR11, AMD CPU Voltage Regulator IC 1 Output 36-TQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ISL6313BCRZ Models |
Category | Voltage - Output 0.5V ~ 1.6V |
Manufacturer Renesas Electronics Corporation | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 36-WFQFN Exposed Pad |
Applications Controller, Intel VR11, AMD CPU | Supplier Device Package 36-TQFN (6x6) |
Voltage - Input 5V ~ 12V | Base Product Number |
Number of Outputs 1 |

