


ISL6308AIRZ | |
|---|---|
DigiKey Part Number | ISL6308AIRZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL6308AIRZ |
Description | IC REG CTRLR DDR 1OUT 40QFN |
Customer Reference | |
Detailed Description | - Controller, DDR Voltage Regulator IC 1 Output 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ISL6308AIRZ Models |
Category | Voltage - Output 0.6V ~ 2.3V |
Manufacturer Renesas Electronics Corporation | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 40-VFQFN Exposed Pad |
Applications Controller, DDR | Supplier Device Package 40-QFN (6x6) |
Voltage - Input 5V ~ 12V | Base Product Number |
Number of Outputs 1 |

