
ISL6292-1CR4Z | |
|---|---|
DigiKey Part Number | ISL6292-1CR4Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL6292-1CR4Z |
Description | IC BATT CHG LI-ION 1CELL 16QFN |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ISL6292-1CR4Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | 2A | |
Battery Pack Voltage | 4.1V | |
Voltage - Supply (Max) | 6.5V | |
Interface | USB | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |

