
ISL62883BHRTZ | |
|---|---|
DigiKey Part Number | ISL62883BHRTZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL62883BHRTZ |
Description | IC REG CTRL IMVP-6.5 1OUT 48TQFN |
Customer Reference | |
Detailed Description | - Controller, Intel IMVP-6.5™ Voltage Regulator IC 1 Output 48-TQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ISL62883BHRTZ Models |
Category | Voltage - Output 0.013V ~ 1.5V |
Manufacturer Renesas Electronics Corporation | Operating Temperature -10°C ~ 100°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 48-WFQFN Exposed Pad |
Applications Controller, Intel IMVP-6.5™ | Supplier Device Package 48-TQFN (6x6) |
Voltage - Input 5V ~ 21V | Base Product Number |
Number of Outputs 1 |

