
ISL62882IRTZ | |
|---|---|
DigiKey Part Number | ISL62882IRTZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL62882IRTZ |
Description | IC REG CTRL IMVP-6.5 1OUT 40TQFN |
Customer Reference | |
Detailed Description | - Controller, Intel IMVP-6.5™ Voltage Regulator IC 1 Output 40-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ISL62882IRTZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Applications | Controller, Intel IMVP-6.5™ | |
Voltage - Input | 5V ~ 25V | |
Number of Outputs | 1 | |
Voltage - Output | 0.013V ~ 1.5V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (5x5) | |
Base Product Number |

