
ISL62882HRTZ | |
|---|---|
DigiKey Part Number | ISL62882HRTZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL62882HRTZ |
Description | IC REG CTRL IMVP-6.5 1OUT 40TQFN |
Customer Reference | |
Detailed Description | - Controller, Intel IMVP-6.5™ Voltage Regulator IC 1 Output 40-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ISL62882HRTZ Models |
Category | Voltage - Output 0.013V ~ 1.5V |
Manufacturer Renesas Electronics Corporation | Operating Temperature -10°C ~ 100°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 40-VFQFN Exposed Pad |
Applications Controller, Intel IMVP-6.5™ | Supplier Device Package 40-TQFN (5x5) |
Voltage - Input 5V ~ 25V | Base Product Number |
Number of Outputs 1 |

