
ISL62882CEVAL2Z | |
|---|---|
DigiKey Part Number | ISL62882CEVAL2Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL62882CEVAL2Z |
Description | EVAL BOARD FOR ISL62882C |
Customer Reference | |
Detailed Description | ISL62882C - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Input 4.5V ~ 20V |
Manufacturer Renesas Electronics Corporation | Regulator Topology Buck |
Packaging Bulk | Frequency - Switching 300kHz |
Part Status Obsolete | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part ISL62882C |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Current - Output 60A |

