
ISL62881CGPUEVAL2Z | |
|---|---|
DigiKey Part Number | ISL62881CGPUEVAL2Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL62881CGPUEVAL2Z |
Description | EVAL BOARD FOR ISL62881C |
Customer Reference | |
Detailed Description | ISL62881C - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | 26A | |
Voltage - Input | 4.5V ~ 20V | |
Regulator Topology | Buck | |
Frequency - Switching | 300kHz | |
Contents | Board(s) | |
Utilized IC / Part | ISL62881C | |
Note | - | |
Base Product Number |

