Robust Ripple Regulator™ (R3) Controller, AMD Fusion™ SVI 2.0 CPU GPU Voltage Regulator IC 2 Output 48-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL6277HRZ-T

DigiKey Part Number
ISL6277HRZ-TTR-ND - Tape & Reel (TR)
ISL6277HRZ-TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ISL6277HRZ-T
Description
IC REG CTRLR MULTIPH 2OUT 48QFN
Customer Reference
Detailed Description
Robust Ripple Regulator™ (R3) Controller, AMD Fusion™ SVI 2.0 CPU GPU Voltage Regulator IC 2 Output 48-QFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
ISL6277HRZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Applications
Controller, AMD Fusion™ SVI 2.0 CPU GPU
Voltage - Input
4.5V ~ 25V
Number of Outputs
2
Voltage - Output
0.006V ~ 1.55V
Operating Temperature
-10°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.999
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
18,04000 €8,04 €
106,25600 €62,56 €
255,81080 €145,27 €
1005,32150 €532,15 €
2505,08820 €1.272,05 €
5004,94760 €2.473,80 €
1.0004,83188 €4.831,88 €
Unit Price without VAT:8,04000 €
Unit Price with VAT:9,56760 €