Robust Ripple Regulator™ (R3) Controller, AMD Fusion™ SVI 2.0 CPU GPU Voltage Regulator IC 2 Output 40-TQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL62771IRTZ-T

DigiKey Part Number
ISL62771IRTZ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL62771IRTZ-T
Description
IC REG CTRLR MULTIPH 2OUT 40TQFN
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Robust Ripple Regulator™ (R3) Controller, AMD Fusion™ SVI 2.0 CPU GPU Voltage Regulator IC 2 Output 40-TQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ISL62771IRTZ-T Models
Product Attributes
Filter Similar Products
Category
Number of Outputs
2
Manufacturer
Renesas Electronics Corporation
Voltage - Output
0.006V ~ 1.55V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
40-VFQFN Exposed Pad
Applications
Controller, AMD Fusion™ SVI 2.0 CPU GPU
Supplier Device Package
40-TQFN (5x5)
Voltage - Input
4.5V ~ 25V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 126.000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0005,18303 €31.098,18 €
Manufacturers Standard Package
Unit Price without VAT:5,18303 €
Unit Price with VAT:6,16781 €