
ISL62383CHRTZ | |
|---|---|
DigiKey Part Number | ISL62383CHRTZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL62383CHRTZ |
Description | IC PWR SUPPLY CONTROLLER 28TQFN |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Controller 28-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ISL62383CHRTZ Models |
Category | Voltage - Supply 5.5V ~ 25V |
Manufacturer Renesas Electronics Corporation | Current - Supply 150 µA |
Packaging Tube | Operating Temperature -10°C ~ 100°C |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 28-WFQFN Exposed Pad |
Applications Power Supply Controller | Supplier Device Package 28-TQFN (4x4) |
Voltage - Input 5.5V ~ 25V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 € | 6,10 € |
| 10 | 4,54800 € | 45,48 € |
| 75 | 3,83867 € | 287,90 € |
| 150 | 3,67673 € | 551,51 € |
| 300 | 3,54413 € | 1.063,24 € |
| 525 | 3,45486 € | 1.813,80 € |
| Unit Price without VAT: | 6,10000 € |
|---|---|
| Unit Price with VAT: | 7,25900 € |

