
ISL6236AIRZ | |
|---|---|
DigiKey Part Number | ISL6236AIRZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL6236AIRZ |
Description | IC REG CTRLR NOTEBK 4OUT 32QFN |
Customer Reference | |
Detailed Description | - Controller, Notebook Power System Voltage Regulator IC 4 Output 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ISL6236AIRZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Applications | Controller, Notebook Power System | |
Voltage - Input | 4.5V ~ 25V | |
Number of Outputs | 4 | |
Voltage - Output | Multiple | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,45000 € | 5,45 € |
| 10 | 4,18500 € | 41,85 € |
| 25 | 3,86880 € | 96,72 € |
| 100 | 3,52150 € | 352,15 € |
| 490 | 3,25876 € | 1.596,79 € |
| Unit Price without VAT: | 5,45000 € |
|---|---|
| Unit Price with VAT: | 6,48550 € |





