
ISL6225CAZ-T | |
|---|---|
DigiKey Part Number | ISL6225CAZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL6225CAZ-T |
Description | IC REG CTRL DDR DRAM 2OUT 28SSOP |
Customer Reference | |
Detailed Description | - Controller, DDR DRAM, SDRAM Voltage Regulator IC 2 Output 28-SSOP/QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL6225CAZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Controller, DDR DRAM, SDRAM | |
Voltage - Input | 5V ~ 24V | |
Number of Outputs | 2 | |
Voltage - Output | 0.9V ~ 5.5V | |
Operating Temperature | -10°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 28-SSOP/QSOP | |
Base Product Number |

