
ISL6218CVZA | |
|---|---|
DigiKey Part Number | ISL6218CVZA-ND |
Manufacturer | |
Manufacturer Product Number | ISL6218CVZA |
Description | IC CTRLR INTEL PENT M 38-TSSOP |
Customer Reference | |
Detailed Description | Processor PMIC 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL6218CVZA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Processor | |
Current - Supply | 1.4mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -10°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-TSSOP | |
Base Product Number |

