
ISL6218CVZ | |
|---|---|
DigiKey Part Number | ISL6218CVZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL6218CVZ |
Description | IC CTRLR INTEL PENT M 38-TSSOP |
Customer Reference | |
Detailed Description | Processor PMIC 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL6218CVZ Models |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Renesas Electronics Corporation | Operating Temperature -10°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 38-TFSOP (0.173", 4.40mm Width) |
Applications Processor | Supplier Device Package 38-TSSOP |
Current - Supply 1.4mA | Base Product Number |

