
ISL61852DIRZ | |
|---|---|
DigiKey Part Number | ISL61852DIRZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL61852DIRZ |
Description | IC HOT SWAP CTRLR USB 8DFN |
Customer Reference | |
Detailed Description | Hot Swap Controller 2 Channel USB 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL61852DIRZ Models |
Category | Voltage - Supply 2.3V ~ 5.5V |
Manufacturer Renesas Electronics Corporation | Current - Output (Max) 1.1A |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Last Time Buy | Current - Supply 50 µA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 8-VDFN Exposed Pad |
Internal Switch(s) Yes | Supplier Device Package 8-DFN (3x3) |
Applications USB | Base Product Number |
Features Auto Retry, Fault Timeout, Thermal Limit, Turn On Voltage, UVLO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.470 | 1,20677 € | 1.773,95 € |
| Unit Price without VAT: | 1,20677 € |
|---|---|
| Unit Price with VAT: | 1,43606 € |

