Hot Swap Controller 2 Channel General Purpose 28-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL6173DRZA-T

DigiKey Part Number
ISL6173DRZA-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL6173DRZA-T
Description
IC HOT SWAP CTRLR GP 28QFN
Customer Reference
Detailed Description
Hot Swap Controller 2 Channel General Purpose 28-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ISL6173DRZA-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Hot Swap Controller
Number of Channels
2
Internal Switch(s)
No
Applications
General Purpose
Features
-
Programmable Features
Auto Retry, Current Limit, Fault Timeout, Latched Fault, Slew Rate
Voltage - Supply
2.25V ~ 3.63V
Current - Output (Max)
-
Operating Temperature
0°C ~ 85°C
Current - Supply
9 mA
Mounting Type
Surface Mount
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.