
ISL6150IBZ | |
|---|---|
DigiKey Part Number | ISL6150IBZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL6150IBZ |
Description | IC HOT SWAP CTRLR -48V 8SOIC |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel -48V, VoIP 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL6150IBZ Models |
Category | Programmable Features Circuit Breaker, Fault Timeout, OVP, UVLO |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 10V ~ 80V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Current - Supply 900 µA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 8-SOIC |
Applications -48V, VoIP | Base Product Number |
Features Latched Fault |

