
ISL6146AEVAL1Z | |
|---|---|
DigiKey Part Number | ISL6146AEVAL1Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL6146AEVAL1Z |
Description | EVAL BOARD FOR ISL6146A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ISL6146A - ORing Controller / Load Share Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | ORing Controller / Load Share | |
Embedded | - | |
Utilized IC / Part | ISL6146A | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,36000 € | 59,36 € |
| Unit Price without VAT: | 59,36000 € |
|---|---|
| Unit Price with VAT: | 70,63840 € |



