Power Supply Controller Power Supply Sequencer 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL6124IR

DigiKey Part Number
ISL6124IR-ND
Manufacturer
Manufacturer Product Number
ISL6124IR
Description
IC POWER SUPPLY SEQUENCER 24QFN
Customer Reference
Detailed Description
Power Supply Controller Power Supply Sequencer 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ISL6124IR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
200 µA
Manufacturer
Renesas Electronics Corporation
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
24-VFQFN Exposed Pad
DigiKey Programmable
Not Verified
Supplier Device Package
24-QFN (4x4)
Applications
Power Supply Sequencer
Base Product Number
Voltage - Supply
1.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types