Power Supply Controller Single Supply/Current Limiting Controller 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL6121LIB

DigiKey Part Number
ISL6121LIB-ND
Manufacturer
Manufacturer Product Number
ISL6121LIB
Description
IC CTRLR POWER SUPPLY SGL 8-SOIC
Customer Reference
Detailed Description
Power Supply Controller Single Supply/Current Limiting Controller 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL6121LIB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V ~ 5.5V
Manufacturer
Renesas Electronics Corporation
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
8-SOIC (0.154", 3.90mm Width)
DigiKey Programmable
Not Verified
Supplier Device Package
8-SOIC
Applications
Single Supply/Current Limiting Controller
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types