
ISL6119LIBZA-T | |
|---|---|
DigiKey Part Number | ISL6119LIBZA-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL6119LIBZA-T |
Description | IC HOT SWAP CTRLR USB 8SOIC |
Customer Reference | |
Detailed Description | Hot Swap Controller 2 Channel USB 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL6119LIBZA-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Hot Swap Controller | |
Number of Channels | 2 | |
Internal Switch(s) | Yes | |
Applications | USB | |
Features | Latched Fault, Thermal Limit, UVLO | |
Programmable Features | Current Limit | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Output (Max) | 1A | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 120 µA | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |

