Direct

ISL6115CB | |
|---|---|
DigiKey Part Number | ISL6115CB-ND |
Manufacturer | |
Manufacturer Product Number | ISL6115CB |
Description | IC HOT SWAP CTRLR GP 8SOIC |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL6115CB Models |
Category | Programmable Features Current Limit, Fault Timeout |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 10.2V ~ 13.8V |
Packaging Tube | Operating Temperature 0°C ~ 85°C |
Part Status Obsolete | Current - Supply 3 mA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 8-SOIC |
Applications General Purpose | Base Product Number |
Features Latched Fault |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL6115CBZA | Renesas Electronics Corporation | 2.733 | ISL6115CBZA-ND | 3,94000 € | Direct |


