
ISL59960IRZ-T7 | |
|---|---|
DigiKey Part Number | ISL59960IRZ-T7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL59960IRZ-T7 |
Description | IC VIDEO EQUALIZER 20QFN |
Customer Reference | |
Detailed Description | Video Equalizer IC Serial NTSC, PAL 20-QFN (4x4) Package |
Datasheet | Datasheet |
EDA/CAD Models | ISL59960IRZ-T7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Equalizer | |
Applications | Consumer Video | |
Standards | NTSC, PAL | |
Control Interface | Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |

