Video Delay Lines IC Serial 20-QFN (5x5) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL59920IRZ

DigiKey Part Number
ISL59920IRZ-ND
Manufacturer
Manufacturer Product Number
ISL59920IRZ
Description
IC VIDEO DELAY LINE 20QFN
Customer Reference
Detailed Description
Video Delay Lines IC Serial 20-QFN (5x5) Package
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Delay Lines
Applications
Professional Video
Standards
-
Control Interface
Serial
Voltage - Supply
4.5V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
20-VQFN Exposed Pad
Supplier Device Package
20-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types