
ISL59837IAZ-T7 | |
|---|---|
DigiKey Part Number | ISL59837IAZ-T7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL59837IAZ-T7 |
Description | IC AMP VOLTAGE FEEDBACK 16QSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Amp 3 Voltage Feedback 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL59837IAZ-T7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Voltage Feedback | |
Output Type | Rail-to-Rail | |
Number of Circuits | 3 | |
-3db Bandwidth | 200 MHz | |
Slew Rate | 500V/µs | |
Current - Supply | 97 mA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply, Single/Dual (±) | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,59419 € | 4.594,19 € |
| Unit Price without VAT: | 4,59419 € |
|---|---|
| Unit Price with VAT: | 5,46709 € |

