
ISL59832IRZ | |
|---|---|
DigiKey Part Number | ISL59832IRZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL59832IRZ |
Description | IC AMP FILTER 16QFN |
Customer Reference | |
Detailed Description | Video Amp 2 Filter 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ISL59832IRZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Filter | |
Output Type | - | |
Number of Circuits | 2 | |
-3db Bandwidth | 9 MHz | |
Slew Rate | - | |
Current - Supply | 14 mA | |
Voltage - Supply, Single/Dual (±) | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |

